Part Details for UPI2X10630L1R5 by KEMET Corporation
Overview of UPI2X10630L1R5 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPI2X10630L1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPI2X10630L1R5
|
Avnet Asia | Ind Power Shielded Wirewound 1.5uH 20% 100kHz Metal Composite 10.5A T/R (Alt: UPI2X10630L1R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |