Part Details for UPI2X12213L1R0 by KEMET Corporation
Overview of UPI2X12213L1R0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPI2X12213L1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX1D2213L1R0
|
TTI | Power Inductors - SMD 1uH 20% 80A DCR=0.7mOhms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$7.8400 / $8.8400 | Buy Now |