Part Details for UPIC1040LR3600 by KEMET Corporation
Overview of UPIC1040LR3600 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPIC1040LR3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4675
|
Newark | V |Kemet UPIC1040LR3600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2500 | Buy Now |
DISTI #
2266-UPIC1040LR3600TR-ND
|
DigiKey | V Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.9000 | Buy Now |
Part Details for UPIC1040LR3600
UPIC1040LR3600 CAD Models
UPIC1040LR3600 Part Data Attributes:
|
UPIC1040LR3600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UPIC1040LR3600
KEMET Corporation
General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Core Material | COMPOSITE | |
DC Resistance | 0.00088 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |