UPID0730L1R000
KEMET Corporation
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026

Overview of UPID0730L1R000 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UPID0730L1R000 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ4678
Newark V |Kemet UPID0730L1R000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1600
  • 2,500 $1.0300
$1.0300 / $1.1600 Buy Now
DISTI # MPLC0730L1R0
TTI Power Inductors - SMD 1uH 20% 11A DCR=9mOhms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.8000
$0.8000 Buy Now

CAD Models for UPID0730L1R000 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPID0730L1R000 by KEMET Corporation

UPID0730L1R000
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3026
Construction
RECTANGULAR
Core Material
COMPOSITE
DC Resistance
0.009 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
7.7 mm
Package Style
SMT
Package Width
6.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
10.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. UPID0730L1R000
    KEMET Corporation
    General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3026
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPID0730L1R000 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPID0730L1R000 by KEMET Corporation

Select Manufacturer
Which Manufacturer of UPID0730L1R000 would you like to use for your alert(s)?
  • Please alert me when UPID0730L1R000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPID0730L1R000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPID0730L1R000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPID0730L1R000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPID0730L1R000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPID0730L1R000 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: