Part Details for UPIE0530LR2200 by KEMET Corporation
Overview of UPIE0530LR2200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPIE0530LR2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4685
|
Newark | Mplcg, Smd, 220 Nh, 20%, 0530(2120) |Kemet UPIE0530LR2200 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 14000 |
|
$0.9100 | Buy Now |
Part Details for UPIE0530LR2200
UPIE0530LR2200 CAD Models
UPIE0530LR2200 Part Data Attributes
|
UPIE0530LR2200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UPIE0530LR2200
KEMET Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | COMPOSITE | |
DC Resistance | 0.0037 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 14.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |