UPIE0530LR3300
Description: General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2220

Overview of UPIE0530LR3300 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UPIE0530LR3300 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ4686
Newark V |Kemet UPIE0530LR3300 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 6548
  • 2,500 $0.9100
$0.9100 Buy Now
Chip 1 Exchange INSTOCK 8512
RFQ

CAD Models for UPIE0530LR3300 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPIE0530LR3300 by KEMET Corporation

UPIE0530LR3300
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
COMPOSITE
DC Resistance
0.0073 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-20 °C
Rated Current-Max
10.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. UPIE0530LR3300
    KEMET Corporation
    General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPIE0530LR3300 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPIE0530LR3300 by KEMET Corporation

Select Manufacturer
Which Manufacturer of UPIE0530LR3300 would you like to use for your alert(s)?
  • Please alert me when UPIE0530LR3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPIE0530LR3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPIE0530LR3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPIE0530LR3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPIE0530LR3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPIE0530LR3300 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: