Part Details for UPIF0740L3R300 by KEMET Corporation
Overview of UPIF0740L3R300 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPIF0740L3R300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4693
|
Newark | V |Kemet UPIF0740L3R300 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9240 / $1.0400 | Buy Now |
DISTI #
MPLCH0740L3R3
|
TTI | Power Inductors - SMD 3.3uH 20% 7A DCR=19mOhms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for UPIF0740L3R300
UPIF0740L3R300 CAD Models
UPIF0740L3R300 Part Data Attributes
|
UPIF0740L3R300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UPIF0740L3R300
KEMET Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | COMPOSITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 7.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |