Part Details for UPJ1A151MED1TA by Nichicon Corporation
Overview of UPJ1A151MED1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A151MED1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8665
|
Newark | Radials/Tp&ammo |Nichicon UPJ1A151MED1TA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
Part Details for UPJ1A151MED1TA
UPJ1A151MED1TA CAD Models
UPJ1A151MED1TA Part Data Attributes
|
UPJ1A151MED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A151MED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 11 mm | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Series | PJ | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A151MED1TA
This table gives cross-reference parts and alternative options found for UPJ1A151MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A151MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LBMAA11LZN4E | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LZN4E |
8151LBMAA11LEN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LEN1M |
8151LBMAA11LEN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LEN5J |
8151LBMAA11LZN1C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LZN1C |
UPV1A151MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ1A151MED1TA vs UPV1A151MGD1CV |
8151LBMAA11LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LM04E |
8151LBMAA11LZ05M | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LZ05M |
8151LBMAA11LZ010 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LZ010 |
8151LBMAA11LEN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LEN4E |
8151LBMAA11LZ040 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TA vs 8151LBMAA11LZ040 |