Part Details for UPJ1A151MED1TD by Nichicon Corporation
Overview of UPJ1A151MED1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A151MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8666
|
Newark | Radials/Tp&ammo |Nichicon UPJ1A151MED1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
493-4992-1-ND
|
DigiKey | CAP ALUM 150UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1379 In Stock |
|
$0.0931 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
434 Partner Stock |
|
$0 | Buy Now |
Part Details for UPJ1A151MED1TD
UPJ1A151MED1TD CAD Models
UPJ1A151MED1TD Part Data Attributes
|
UPJ1A151MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A151MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A151MED1TD
This table gives cross-reference parts and alternative options found for UPJ1A151MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A151MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LBMAA11LZN4E | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LZN4E |
8151LBMAA11LEN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LEN1M |
8151LBMAA11LEN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LEN5J |
8151LBMAA11LZN1C | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LZN1C |
UPV1A151MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPJ1A151MED1TD vs UPV1A151MGD1CV |
8151LBMAA11LM04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LM04E |
8151LBMAA11LZ05M | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LZ05M |
8151LBMAA11LZ010 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LZ010 |
8151LBMAA11LEN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LEN4E |
8151LBMAA11LZ040 | CAP,AL2O3,150UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPJ1A151MED1TD vs 8151LBMAA11LZ040 |