Part Details for UPJ1C821MPD1TD by Nichicon Corporation
Overview of UPJ1C821MPD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C821MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5032-1-ND
|
DigiKey | CAP ALUM 820UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
41 In Stock |
|
$0.2329 / $0.8500 | Buy Now |
DISTI #
647-UPJ1C821MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 16 Volts 20% RoHS: Compliant | 0 |
|
$0.2320 / $0.8500 | Order Now |
Part Details for UPJ1C821MPD1TD
UPJ1C821MPD1TD CAD Models
UPJ1C821MPD1TD Part Data Attributes
|
UPJ1C821MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C821MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1220 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1C821MPD1TD
This table gives cross-reference parts and alternative options found for UPJ1C821MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C821MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8821LCM1025LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LM00P |
ELXY160ETE821MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | UPJ1C821MPD1TD vs ELXY160ETE821MJ25C |
8821LCM1025LMN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LMN1B |
ESXE160ETD821MJ25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | United Chemi-Con Inc | UPJ1C821MPD1TD vs ESXE160ETD821MJ25N |
ELXY160ETE821MJ25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | UPJ1C821MPD1TD vs ELXY160ETE821MJ25A |
8821LCM1025LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LM07M |
8821LCM1025LMN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LMN4M |
8821LCM1025LM00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LM00F |
UPM1C821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UPJ1C821MPD1TD vs UPM1C821MPD1AA |
8821LCM1025LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | UPJ1C821MPD1TD vs 8821LCM1025LM01F |