Part Details for UPMAA-3M by L-com Inc
Overview of UPMAA-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for UPMAA-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-UPMAA-3M-ND
|
DigiKey | CA USB-A PNL/USB-AM 3 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
87 In Stock |
|
$14.1718 / $19.7100 | Buy Now |
DISTI #
70126899
|
RS | CA USB-A PNL/USB-AM 3 MTR | L-com UPMAA-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 | RFQ |
|
Onlinecomponents.com | CA USB-A PNL/USB-AM 3 MTR | 0 |
|
$14.0300 / $18.5700 | Buy Now |
DISTI #
UPMAA-3M
|
L-com US | These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!. Min Qty: 1 Package Multiple: 1 | 10258 |
|
$8.0000 / $15.9900 | Buy Now |
Part Details for UPMAA-3M
UPMAA-3M CAD Models
UPMAA-3M Part Data Attributes
|
UPMAA-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UPMAA-3M
L-com Inc
Cable Assembly, 4 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | 4 COMPONENTS 2X28, 2X20 | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB A | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Shielding | YES |