Part Details for UPMB5-2MM-2M by L-com Inc
Overview of UPMB5-2MM-2M by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPMB5-2MM-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X9835
|
Newark | Cbl Assy, B Rcpt-Crimp Terminal, 6.6 , Connector To Connector:Type B Receptacle To Board-In Crimp Terminal, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com UPMB5-2MM-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 | Buy Now |
|
Onlinecomponents.com | CA USB-B PNL/5P 2mm 2 MTR RoHS: Compliant | 0 |
|
$12.3500 / $16.3500 | Buy Now |
DISTI #
UPMB5-2MM-2M
|
L-com US | Designed to make "board-to-box" USB connections a cinch, this light, flexible USB cable uses a pre-installed 5 pin 2mm pitch female housing to a molded flange-mount USB type B female. Look no further for your USB panel mount solution! The cable is double shielded for maximum EMI resistance and the power conductors are 26 AWG to make the overall cable more flexible. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3200 / $4.6400 | Buy Now |