Part Details for UPORT 1650-8-G2 by Moxa Inc
Overview of UPORT 1650-8-G2 by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 |
Price & Stock for UPORT 1650-8-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-UPORT1650-8-G2-ND
|
DigiKey | USB to 8-port RS-232/422/485 ser Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$651.0000 | Buy Now |
DISTI #
74897056
|
RS | USB to Serial Hub,8 Port, RS-232/422/485 | Moxa UPort 1650-8-G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$645.8200 / $687.0500 | RFQ |