Part Details for UPORT 1650-8 by Moxa Inc
Overview of UPORT 1650-8 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 |
Price & Stock for UPORT 1650-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-UPORT1650-8-ND
|
DigiKey | 8 PORT USB-TO-SERIAL HUB, RS-232 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$617.0000 | Buy Now |
DISTI #
71990354
|
RS | USB to Serial Hub,8 Port, RS-232/422/485 | Moxa UPort 1650-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$619.6700 | RFQ |
|
Neutron USA | USB to 8-Port RS-232/422/485 Serial Hub, USB 2.0 hi-speed, 921.6Kbps, 15KV ESD Protection, mini DB9F-to-TB | 31 |
|
$518.4200 | Buy Now |