There are no models available for this part yet.
Overview of UPR25F1000CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UPR25F1000CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-UPR25F1000CTTR-ND
|
DigiKey | AEC-Q200RES2512 1% 100 OHM 3W Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2030 In Stock |
|
$0.2900 | Buy Now | |
DISTI #
4713-UPR25F1000CT-ND
|
DigiKey | AEC-Q200RES2512 1% 100 OHM 3W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1986 In Stock |
|
$0.2937 / $1.3000 | Buy Now |