Part Details for UPRBU120 by Panduit Corp
Overview of UPRBU120 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPRBU120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W4713
|
Newark | Zone Cord, Cat 6 Utp Solid Riser Blue Ca |Panduit UPRBU120 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0900 / $122.1000 | Buy Now |
DISTI #
UPRBU120-ND
|
DigiKey | ZONE CORD, CAT 6 UTP SOLID RISER Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5580 | Buy Now |
DISTI #
UPRBU120
|
Avnet Americas | Cable Assembly Cat 6 36.576m 23AWG 8POS Modular Plug to 8POS Modular Jack PL-PL - Bulk (Alt: UPRBU120) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.7500 | Buy Now |
DISTI #
644-UPRBU120
|
Mouser Electronics | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca RoHS: Compliant | 0 |
|
$154.1500 / $163.7900 | Order Now |
DISTI #
PANUPRBU120
|
Heilind Electronics | ZONE CORD, CAT 6 UTP SOLID CA RISER BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6, UTP, solid, riser, blue cable with TX6™ PLUS Modular Plugs on each end. RoHS: Compliant | 0 |
|
$106.7500 / $124.5100 | Buy Now |
DISTI #
UPRBU120
|
Avnet Americas | Cable Assembly Cat 6 36.576m 23AWG 8POS Modular Plug to 8POS Modular Jack PL-PL - Bulk (Alt: UPRBU120) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.7500 | Buy Now |
DISTI #
000000000003920467
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca Min Qty: 1 | 0 |
|
$116.3500 / $146.7800 | Buy Now |