Part Details for UPRBU60M by Panduit Corp
Overview of UPRBU60M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPRBU60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0358
|
Newark | Zone Cord, Cat 6 Utp Solid Riser Blue Ca |Panduit UPRBU60M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8100 / $182.9900 | Buy Now |
DISTI #
UPRBU60M-ND
|
DigiKey | ZONE CORD, CAT 6 UTP SOLID RISER Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.7040 | Buy Now |
DISTI #
UPRBU60M
|
Avnet Americas | Cable Assembly Cat 6 60m 23AWG 8POS Modular Plug to 8POS Modular Jack PL-PL - Bulk (Alt: UPRBU60M) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$160.8600 | Buy Now |
DISTI #
644-UPRBU60M
|
Mouser Electronics | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca RoHS: Compliant | 0 |
|
$239.5800 / $254.0600 | Order Now |
DISTI #
PANUPRBU60M
|
Heilind Electronics | ZONE CORD, CAT 6 UTP SOLID CA RISER BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.8600 / $187.6200 | Buy Now |
DISTI #
UPRBU60M
|
Avnet Americas | Cable Assembly Cat 6 60m 23AWG 8POS Modular Plug to 8POS Modular Jack PL-PL - Bulk (Alt: UPRBU60M) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$160.8600 | Buy Now |
DISTI #
000000000005570053
|
Sager | Ethernet Cables / Networking Cables Zone Cord, Cat 6 UTP Solid Riser Blue Ca Min Qty: 1 | 0 |
|
$175.3300 / $199.6800 | Buy Now |
Part Details for UPRBU60M
UPRBU60M CAD Models
UPRBU60M Part Data Attributes:
|
UPRBU60M
Panduit Corp
Buy Now
|
Compare Parts:
UPRBU60M
Panduit Corp
|
Samacsys Manufacturer | Panduit |