Part Details for UPS 525-17-12-BLUE/WHITE by LMB Heeger Inc
Overview of UPS 525-17-12-BLUE/WHITE by LMB Heeger Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for UPS 525-17-12-BLUE/WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L187-ND
|
DigiKey | CABINET ALUM 16.75"L X 11.88"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.1300 / $203.2200 | Buy Now |
DISTI #
537-UPS525-17-12-B/W
|
Mouser Electronics | Enclosures, Boxes, & Cases UNI-PAC W/STD SIDE 11.875x16.75x5.0625 RoHS: Compliant | 0 |
|
$173.1300 / $199.0900 | Order Now |