Part Details for UPS-BAT/VRLA-WTR/24DC/13AH by Phoenix Contact
Overview of UPS-BAT/VRLA-WTR/24DC/13AH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F191/QFA | Rochester Electronics LLC | BINARY COUNTER; 4-BIT SYNCHRONOUS UP/DOWN; PRESETTABLE | |
93S16/BEA | Rochester Electronics LLC | 93S16 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 | |
54196DM/B | Rochester Electronics LLC | 54196 - Decade Counter, Asynchronous, Up Direction, TTL, CDIP14 |
Price & Stock for UPS-BAT/VRLA-WTR/24DC/13AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ RoHS: Compliant | 0 |
|
$954.6200 / $1,022.2600 | Buy Now |
|
Master Electronics | Energy storage device - lead AGM - VRLA technology - 24 V DC - 13 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ RoHS: Compliant | 0 |
|
$954.6200 / $1,022.2600 | Buy Now |
Part Details for UPS-BAT/VRLA-WTR/24DC/13AH
UPS-BAT/VRLA-WTR/24DC/13AH CAD Models
UPS-BAT/VRLA-WTR/24DC/13AH Part Data Attributes
|
UPS-BAT/VRLA-WTR/24DC/13AH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UPS-BAT/VRLA-WTR/24DC/13AH
Phoenix Contact
Secondary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; UL | |
Battery Chemistry | LEAD ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 13 Ah | |
Height | 177 mm | |
Length | 178 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Terminal Type | LEAD | |
Voltage | 24 V | |
Weight | 10800 g | |
Width | 172 mm |