Part Details for UPS-RACK-1500 by Gembird Electronics Ltd
Overview of UPS-RACK-1500 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS-RACK-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPS-RACK-1500
|
TME | Power supply: UPS, 900W, 1.5kVA, Uin: 220V, 480x350x150mm, 8Ah, RACK Min Qty: 1 | 3 |
|
$221.0100 / $253.3500 | Buy Now |