Part Details for UPS1J101MPD1TD by Nichicon Corporation
Results Overview of UPS1J101MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS1J101MPD1TD Information
UPS1J101MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPS1J101MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3791
|
Newark | Capacitor Alum Elec, 100Uf, 63V, 20%, Radial, Full Reel, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPS1J101MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1840 | Buy Now |
DISTI #
65R3790
|
Newark | Capacitor Alum Elec, 100Uf, 63V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Product Height:12.5Mm, Product Range:Ups Series Rohs Compliant: Yes |Nichicon UPS1J101MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2600 | Buy Now |
DISTI #
70187673
|
RS | Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
UPS1J101MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 63 V 20 2000 hours 105C Radial Leaded (Alt: UPS1J101MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1J101MPD1TD
UPS1J101MPD1TD CAD Models
UPS1J101MPD1TD Part Data Attributes
|
UPS1J101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1J101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1J101MPD1TD
This table gives cross-reference parts and alternative options found for UPS1J101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1J101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWA101M63V10X12.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPS1J101MPD1TD vs NRWA101M63V10X12.5F |
LESRA100M63CF210X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | UPS1J101MPD1TD vs LESRA100M63CF210X12.5 |
TYRE1J107D12ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | UPS1J101MPD1TD vs TYRE1J107D12ML |
ELXZ630ETD101MJC5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs ELXZ630ETD101MJC5C |
63YXA100MEFC10X12.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs 63YXA100MEFC10X12.5 |
RJ3-63V101MH3#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs RJ3-63V101MH3#-G10 |
TKP101M1JG | Kaimei Electronic Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs TKP101M1JG |
NRWY101M63V10X12.5SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs NRWY101M63V10X12.5SP7.5LLF |
RJ4-63V101MH3#-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs RJ4-63V101MH3#-T2 |
EKME630ELL101MJC5D | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | UPS1J101MPD1TD vs EKME630ELL101MJC5D |