Part Details for UPW1J470MPD by Nichicon Corporation
Results Overview of UPW1J470MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPW1J470MPD Information
UPW1J470MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPW1J470MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0310
|
Newark | Capacitor Alum Elec 47Uf, 63V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1J470MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
70187334
|
RS | Capacitor Aluminum Electrolytic Cap 47uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J470MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1971 |
|
$0.2620 / $0.3740 | Buy Now |
|
Bristol Electronics | 549 |
|
RFQ | ||
DISTI #
UPW1J470MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 1 | 3959 |
|
$0.0840 / $0.3430 | Buy Now |
DISTI #
UPW1J470MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 63 V 20 3000 hours 105C Radial Leaded (Alt: UPW1J470MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100461209
|
Chip One Stop | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 3000h 105C Automotive Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 4963 |
|
$0.1300 / $0.1480 | Buy Now |
Part Details for UPW1J470MPD
UPW1J470MPD CAD Models
UPW1J470MPD Part Data Attributes
|
UPW1J470MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1J470MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 121.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1J470MPD
This table gives cross-reference parts and alternative options found for UPW1J470MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J470MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41042A8476M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs B41042A8476M000 |
140-ESRL63V47-RC | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs 140-ESRL63V47-RC |
UPS1J470MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs UPS1J470MPD1CT |
ECR1JGC470MLL35080011 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs ECR1JGC470MLL35080011 |
UPS1J470MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | UPW1J470MPD vs UPS1J470MPD1CA |
UPJ1J470MPD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPW1J470MPD vs UPJ1J470MPD |
LZFR1JM470F12 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | UPW1J470MPD vs LZFR1JM470F12 |
RJ3-63V470MG3#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs RJ3-63V470MG3#-G10 |
NRSZ470M63V8X11.5TRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPW1J470MPD vs NRSZ470M63V8X11.5TRF |
RAS47M63TR18X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | UPW1J470MPD vs RAS47M63TR18X11.5 |