Part Details for UQCL2A0R6BAT2A\\200 by Kyocera AVX Components
Overview of UQCL2A0R6BAT2A\\200 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQCL2A0R6BAT2A\\200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UQCL2A0R6BAT2A\\200
|
Avnet Americas | Ceramic Capacitor 0.6pF 0.1pF Tolerance 200V C0G 0402 T/R - Tape and Reel (Alt: UQCL2A0R6BAT2A\\200) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |