Part Details for UQQ-12/8-Q48PB9-C by Murata Power Solutions
Overview of UQQ-12/8-Q48PB9-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQQ-12/8-Q48PB9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4063
|
Newark | Tray Rohs Compliant: Yes |Murata Power Solutions UQQ-12/8-Q48PB9-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9200 / $132.3700 | Buy Now |
DISTI #
UQQ-12/8-Q48PB9-C-ND
|
DigiKey | DC DC CONVERTER 12V 96W Min Qty: 30 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
$119.3353 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$113.1000 | Buy Now |
DISTI #
UQQ-12/8-Q48PB9-C
|
TME | Converter: DC/DC, 96W, Uin: 9÷36V, Uout: 12VDC, Iout: 8A, DIP, THT, UQQ Min Qty: 30 | 0 |
|
$126.4100 | RFQ |
DISTI #
000000000002649439
|
Sager | Isolated DC/DC Converters - Through Hole 96W 48VIN 12VOUT 8A DC/DC Min Qty: 1 | 0 |
|
$114.2200 / $123.0000 | Buy Now |