Part Details for UQQ-24/4-Q12NB-C by Murata Power Solutions
Overview of UQQ-24/4-Q12NB-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQQ-24/4-Q12NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4065
|
Newark | Isolated Board Mount Dc/Dc Converter, Quarter Brick, Fixed, Through Hole, 96 W, 24 V, 4 A Rohs Compliant: Yes |Murata Power Solutions UQQ-24/4-Q12NB-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002445420
|
Sager | Isolated DC/DC Converters - Through Hole 12Vin 24Vout 4A 96W w/baseplate Neg p | 0 |
|
Buy Now |