There are no models available for this part yet.
Overview of UQQ-3.3/25-Q48N by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-48NXGLC | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXGLB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXJBB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for UQQ-3.3/25-Q48N by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001710496
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |