Part Details for UQQ-3.3/25-Q48PB-C by Murata Power Solutions
Overview of UQQ-3.3/25-Q48PB-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQQ-3.3/25-Q48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3143
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 82.5W, 25A, 3.3V, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:82.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:25A, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UQQ-3.3/25-Q48PB-C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002174913
|
Sager | Isolated DC/DC Converters - Through Hole 48Vin 3.3Vout 25A pos TH baseplate | 0 |
|
Buy Now |