Part Details for UQQ-5/17-Q12NB-C by Murata Manufacturing Co Ltd
Overview of UQQ-5/17-Q12NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UQQ-5/17-Q12NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UQQ-5/17-Q12NB-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 17A 85W 9-Pin Case C-68 - Bulk (Alt: UQQ-5/17-Q12NB-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
UQQ-5/17-Q12NB-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 17A 85W 9-Pin Case C-68 - Bulk (Alt: UQQ-5/17-Q12NB-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
UQQ-5/17-Q12NB-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 17A 85W 9-Pin Case C-68 (Alt: UQQ-5/17-Q12NB-C) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UQQ-5/17-Q12NB-C
UQQ-5/17-Q12NB-C CAD Models
UQQ-5/17-Q12NB-C Part Data Attributes:
|
UQQ-5/17-Q12NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UQQ-5/17-Q12NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |