There are no models available for this part yet.
Overview of UR020-010 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UR020-010 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X0283
|
Newark | Computer Cable, Usb, 10Ft, Black, Connector To Connector:Reversible Type A Plug To Reversible Type A Plug, Cable Length - Metric:3M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite UR020-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$7.3400 / $7.9500 | Buy Now | |
DISTI #
TL495-ND
|
DigiKey | CBL USB2.0 A PLUG TO A PLUG 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
167 In Stock |
|
$5.9625 / $12.1700 | Buy Now | |
DISTI #
UR020-010
|
Avnet Americas | Cable Assembly 3.1m Reversible USB Type A to Reversible USB Type A PL-PL - Bulk (Alt: UR020-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-UR020-010
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 Uni Rvr ConnectorCbl M/M 10' RoHS: Compliant | 42 |
|
$5.9600 / $9.8700 | Buy Now | |
DISTI #
70332517
|
RS | Double Ended In-Series, USB Type A Plug to USB Type A Plug, 3.05 m, UR020 Series | Tripp Lite UR020-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$8.7300 / $10.0900 | Buy Now | |
Onlinecomponents.com | Cable Assembly USB 3.1m Reversible USB Type A to Reversible USB Type A 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant | 581 Factory Stock |
|
$6.1800 / $9.3900 | Buy Now | ||
NAC | 10FT REVERSIBLE USB CABLE M/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 31 |
|
$8.2300 | Buy Now | ||
Master Electronics | Cable Assembly USB 3.1m Reversible USB Type A to Reversible USB Type A 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant | 581 Factory Stock |
|
$6.1800 / $9.3900 | Buy Now | ||
Neutron USA | Tripp Lite Universal Reversible USB 2.0 Hi-Speed Cable | 50 |
|
$34.9900 | Buy Now |
CAD Models for UR020-010 by Tripp Lite
Part Data Attributes for UR020-010 by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|