There are no models available for this part yet.
Overview of UR022-001 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UR022-001 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X4575
|
Newark | Usb Cable, 2.0 Type A-Type B Plug, 1Ft, Connector A:Usb Type A Plug (Reversible), Connector B:Usb Type B Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:1Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite UR022-001 (Alternate Part Number: 037332182029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$3.7800 / $5.3900 | Buy Now | |
DISTI #
TL1205-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1497 In Stock |
|
$2.7000 / $6.0600 | Buy Now | |
DISTI #
545-UR022-001
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 1FT REV AB USB CBL RoHS: Compliant | 588 |
|
$2.7000 / $4.6000 | Buy Now | |
DISTI #
70591720
|
RS | Double Ended Between-Series, USB A Plug to USB B Plug, 0.3 m, UR022 Series | Tripp Lite UR022-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1868 |
|
$2.0500 | Buy Now | |
Onlinecomponents.com | Cable Assembly USB 0.3m USB 2.0 Type A to USB 2.0 Type B M-M 30AWG RoHS: Compliant |
63 In Stock 2059 Factory Stock |
|
$2.8000 / $4.2500 | Buy Now | ||
DISTI #
67514604
|
Verical | Cable Assembly 0.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2131 | Americas - 60 |
|
$3.9000 / $5.5250 | Buy Now | |
NAC | 1-FT. UNIVERSAL REVERSIBLE HI-SPEED USB 2.0 CABLE, REVERSIBLE A-MALE TO B-MALE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3528 |
|
$3.1900 | Buy Now | ||
Master Electronics | Cable Assembly USB 0.3m USB 2.0 Type A to USB 2.0 Type B M-M 30AWG RoHS: Compliant |
63 In Stock 2059 Factory Stock |
|
$2.8000 / $4.2500 | Buy Now | ||
Neutron USA | Tripp Lite Universal Reversible USB 2.0 Hi-Speed Cable | 50 |
|
$24.9900 | Buy Now |
CAD Models for UR022-001 by Tripp Lite
Part Data Attributes for UR022-001 by Tripp Lite
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
REVERSIBLE USB A
|
Connector Side2
|
USB B
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
YES
|
Wire Gauge
|
28/24 AWG
|