Part Details for UR050-003-RA by Tripp Lite
Overview of UR050-003-RA by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UR050-003-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0299
|
Newark | Computer Cable, Usb, 3Ft, Black, Connector A:Usb Type A Plug (Reversible), Connector B:Micro Usb Type B Plug, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite UR050-003-RA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $7.1000 | Buy Now |
DISTI #
TL511-ND
|
DigiKey | CBL USB2.0 A PLUG R/A-MCR B PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
104 In Stock |
|
$4.4083 / $7.5600 | Buy Now |
DISTI #
545-UR050-003-RA
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3' USB 2.0 UniRvrCbl Right M/MicroMale | 482 |
|
$4.4000 / $7.0600 | Buy Now |
DISTI #
70332673
|
RS | Right-Angle USB 2.0 A (Male) to Micro-USB A (Male) Device Cable | Tripp Lite UR050-003-RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$6.5400 / $7.5600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 0.3m Reversible USB Type A to Micro USB Type B 4 to 5 POS M-M 28AWG RoHS: Compliant |
50 In Stock 189 Factory Stock |
|
$4.2500 / $6.4600 | Buy Now |
|
NAC | UNIVERSAL REVERSIBLE USB 2.0 HI-SPEED CABLE (REVERSIBLE RIGHT / LEFT ANGLE A TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 189 |
|
$4.8400 | Buy Now |
|
Master Electronics | Cable Assembly USB 0.3m Reversible USB Type A to Micro USB Type B 4 to 5 POS M-M 28AWG RoHS: Compliant |
50 In Stock 189 Factory Stock |
|
$4.2500 / $6.4600 | Buy Now |
|
Neutron USA | Tripp Lite Universal Reversible USB 2.0 Hi-Speed Cable | 50 |
|
$29.9900 | Buy Now |