Part Details for UR110 by Microsemi Corporation
Overview of UR110 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UR110
UR110 CAD Models
UR110 Part Data Attributes
|
UR110
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UR110
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Element, 1A, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UR110
This table gives cross-reference parts and alternative options found for UR110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UR110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UR115 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon | Microsemi Corporation | UR110 vs UR115 |
UR120 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, | Unitrode Corp (RETIRED) | UR110 vs UR120 |
UR105 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, | Unitrode Corp (RETIRED) | UR110 vs UR105 |
UR120 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon | Microsemi Corporation | UR110 vs UR120 |
UR110 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, | Unitrode Corp (RETIRED) | UR110 vs UR110 |
UR105 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon | Microsemi Corporation | UR110 vs UR105 |
UR115 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, | Unitrode Corp (RETIRED) | UR110 vs UR115 |