UR732BTTD33L0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of UR732BTTD33L0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for UR732BTTD33L0F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH5815
Newark Res, 0R033, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Koa UR732BTTD33L0F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.1470
  • 10,000 $0.1450
$0.1450 / $0.1470 Buy Now
DISTI # 2019-UR732BTTD33L0FCT-ND
DigiKey RES 33M OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9498
In Stock
  • 1 $0.6400
  • 10 $0.4480
  • 25 $0.3832
  • 50 $0.3332
  • 100 $0.2611
  • 250 $0.2389
  • 500 $0.1944
  • 1,000 $0.1542
  • 5,000 $0.1461
  • 10,000 $0.1403
  • 25,000 $0.1375
  • 50,000 $0.1375
$0.1375 / $0.6400 Buy Now
DISTI # 660-UR732BTTD33LF
Mouser Electronics Current Sense Resistors - SMD 1/2watt 0.033ohm 1% RoHS: Compliant 9023
  • 1 $0.4000
  • 10 $0.2390
  • 100 $0.1910
  • 500 $0.1690
  • 1,000 $0.1490
  • 2,500 $0.1480
  • 5,000 $0.1440
  • 10,000 $0.1400
  • 25,000 $0.1370
$0.1370 / $0.4000 Buy Now
Quest Components   847
  • 1 $0.8460
  • 16 $0.3807
  • 132 $0.2538
$0.2538 / $0.8460 Buy Now
DISTI # UR732BTTD33L0F
TTI Current Sense Resistors - SMD 1/2watt 0.033ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1460
  • 10,000 $0.1430
  • 25,000 $0.1400
  • 50,000 $0.1380
$0.1380 / $0.1460 Buy Now
DISTI # C1S413111705612
Chip1Stop Surface Mount Resistor RoHS: Compliant 3
  • 5 $0.2310
$0.2310 Buy Now

CAD Models for UR732BTTD33L0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UR732BTTD33L0F by KOA Speer Electronics Inc

UR732BTTD33L0F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
0.033 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1285 V
Want to compare parts?
  1. UR732BTTD33L0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UR732BTTD33L0F

This table gives cross-reference parts and alternative options found for UR732BTTD33L0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UR732BTTD33L0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UR732BTBK33L0F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.033ohm, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc UR732BTTD33L0F vs UR732BTBK33L0F

Related Parts for UR732BTTD33L0F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UR732BTTD33L0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UR732BTTD33L0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of UR732BTTD33L0F would you like to use for your alert(s)?
  • Please alert me when UR732BTTD33L0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UR732BTTD33L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UR732BTTD33L0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UR732BTTD33L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UR732BTTD33L0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UR732BTTD33L0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: