Part Details for URA4815LD-30WR3A2S by MORNSUN
Overview of URA4815LD-30WR3A2S by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URA4815LD-30WR3A2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, 30W, 18-75VDC input, �15VDC output, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6600 / $27.0100 | Buy Now |
Part Details for URA4815LD-30WR3A2S
URA4815LD-30WR3A2S CAD Models
URA4815LD-30WR3A2S Part Data Attributes
|
URA4815LD-30WR3A2S
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URA4815LD-30WR3A2S
MORNSUN
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |