Part Details for URAM3MG1 by Vicor Corporation
Overview of URAM3MG1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URAM3MG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-URAM3MG1-ND
|
DigiKey | URAM "M" LPG SLOT ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.9800 | Buy Now |
DISTI #
URAM3MG1
|
Avnet Americas | Output Ripple Attenuation Module 3V to 30V Screw Mount 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: URAM3MG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$233.3600 / $321.9800 | Buy Now |
DISTI #
492-URAM3MG1
|
Mouser Electronics | Power Line Filters URAM MG SLOT RO RoHS: Compliant | 0 |
|
$233.3600 / $321.9800 | Order Now |
Part Details for URAM3MG1
URAM3MG1 CAD Models
URAM3MG1 Part Data Attributes:
|
URAM3MG1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
URAM3MG1
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | OPERATING INPUT VOLTAGE: 3V TO 30V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for URAM3MG1
This table gives cross-reference parts and alternative options found for URAM3MG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URAM3MG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URAM3MN1 | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | Vicor Corporation | URAM3MG1 vs URAM3MN1 |