Part Details for URB121000 by Ultralife Batteries Inc
Overview of URB121000 by Ultralife Batteries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB121000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5169-URB121000
|
Mouser Electronics | LiFePO4 - Lithium Iron Phosphate Battery 12V 100Ah LiFePO4 13.46 x 6.81 x 8.35" | 0 |
|
$1,752.2400 | Order Now |