Part Details for URB2409LD-30WR3 by MORNSUN
Overview of URB2409LD-30WR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URB2409LD-30WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-URB2409LD-30WR3-ND
|
DigiKey | DC DC CONVERTER 9V 30W Min Qty: 19 Lead time: 15 Weeks Container: Tube |
75 In Stock |
|
$18.7458 | Buy Now |
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 29.997W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.4900 | Buy Now |
Part Details for URB2409LD-30WR3
URB2409LD-30WR3 CAD Models
URB2409LD-30WR3 Part Data Attributes
|
URB2409LD-30WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URB2409LD-30WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 29.997W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 29.997 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |