Part Details for URB2409S-10WR3 by YLPTEC
Overview of URB2409S-10WR3 by YLPTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB2409S-10WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 9V 1.111A 9V~36V 10W Buck-boost type DC-DC 88% SIP-7 Power Modules ROHS | 199 |
|
$4.6661 / $6.3647 | Buy Now |