Part Details for URB4805ZP-6WR3 by DEXU Electronics
Overview of URB4805ZP-6WR3 by DEXU Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB4805ZP-6WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 1.2A 48V 6W 83% Plugin Power Modules ROHS | 240 |
|
$2.8520 / $3.4309 | Buy Now |