Part Details for URB4812YMD-30WR3 by MORNSUN
Overview of URB4812YMD-30WR3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for URB4812YMD-30WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-URB4812YMD-30WR3-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
406 In Stock |
|
$22.1161 / $26.6200 | Buy Now |
|
NAC | DC DC CONVERTER 12V 30W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8100 / $21.4300 | Buy Now |
Part Details for URB4812YMD-30WR3
URB4812YMD-30WR3 CAD Models
URB4812YMD-30WR3 Part Data Attributes
|
URB4812YMD-30WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URB4812YMD-30WR3
MORNSUN
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | DMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |