Part Details for URB4824LD-30WR3A4S by MORNSUN
Overview of URB4824LD-30WR3A4S by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for URB4824LD-30WR3A4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, 30W, 18-75VDC input, 24VDC output, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 39 |
|
$47.5700 | Buy Now |
Part Details for URB4824LD-30WR3A4S
URB4824LD-30WR3A4S CAD Models
URB4824LD-30WR3A4S Part Data Attributes
|
URB4824LD-30WR3A4S
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URB4824LD-30WR3A4S
MORNSUN
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |