Part Details for URD480512LD-20WR3 by MORNSUN
Overview of URD480512LD-20WR3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URD480512LD-20WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-URD480512LD-20WR3-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube |
128 In Stock |
|
$22.8375 / $27.2700 | Buy Now |
|
NAC | 20W isolated DC/DC converter in DIP package Ultra-wide input, regulated dual output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9200 / $20.1400 | Buy Now |
Part Details for URD480512LD-20WR3
URD480512LD-20WR3 CAD Models
URD480512LD-20WR3 Part Data Attributes
|
URD480512LD-20WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URD480512LD-20WR3
MORNSUN
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | 12 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 4.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 25.4 mm |