Part Details for URD480512S-3WR3 by MORNSUN
Overview of URD480512S-3WR3 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for URD480512S-3WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-URD480512S-3WR3-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube |
49 In Stock |
|
$10.0800 / $12.0400 | Buy Now |
|
NAC | 3W Dual isolated DC/DC converter in SIP package Ultra-wide input and regulated dual output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.1400 / $8.8900 | Buy Now |
Part Details for URD480512S-3WR3
URD480512S-3WR3 CAD Models
URD480512S-3WR3 Part Data Attributes
|
URD480512S-3WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URD480512S-3WR3
MORNSUN
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, Module-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-7 | |
Reach Compliance Code | unknown | |
Additional Feature | 12 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 27.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 9.5 mm |