Part Details for URF2409LP-10WR3 by MORNSUN
Overview of URF2409LP-10WR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for URF2409LP-10WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24164158
|
Verical | Module DC-DC 24VIN 1-OUT 9V 1.111A 10W 5-Pin DIP Module Bag Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$18.6523 / $19.9331 | Buy Now |
|
NAC | DC/DC Regulated Power Supply Module, 1 Output, 9.999W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$10.0000 / $14.4700 | Buy Now |
Part Details for URF2409LP-10WR3
URF2409LP-10WR3 CAD Models
URF2409LP-10WR3 Part Data Attributes:
|
URF2409LP-10WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URF2409LP-10WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 9.999W, Hybrid, PACKAGE-6/5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 51.5 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 9.999 W | |
Trim/Adjustable Output | NO | |
Width | 26.5 mm |