Part Details for URF2415QB-100WR3 by MORNSUN
Overview of URF2415QB-100WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URF2415QB-100WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, 1/4 brick, 100W, 9-36VDC input, 15VDC output, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$129.1100 | Buy Now |
Part Details for URF2415QB-100WR3
URF2415QB-100WR3 CAD Models
URF2415QB-100WR3 Part Data Attributes:
|
URF2415QB-100WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URF2415QB-100WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | DMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 61.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.65 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 40.2 mm |
Alternate Parts for URF2415QB-100WR3
This table gives cross-reference parts and alternative options found for URF2415QB-100WR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URF2415QB-100WR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICH10024WS15N | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9 | XP Power | URF2415QB-100WR3 vs ICH10024WS15N |
VI-LCW2-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2415QB-100WR3 vs VI-LCW2-MW-CC |
VI-LCW2-IWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2415QB-100WR3 vs VI-LCW2-IWH1 |
HBS100YJ-AN93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | Bel Power Solutions | URF2415QB-100WR3 vs HBS100YJ-AN93H |
VI-LCW2-MWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2415QB-100WR3 vs VI-LCW2-MWH1 |
HBS100YJ-A82V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2415QB-100WR3 vs HBS100YJ-A82V |
VWS100YJ-1H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2415QB-100WR3 vs VWS100YJ-1H |
PRQ100W-Q24-S15-B-D | Power Supply Module | CUI Inc | URF2415QB-100WR3 vs PRQ100W-Q24-S15-B-D |
HBS100YJ-ANT8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2415QB-100WR3 vs HBS100YJ-ANT8 |
HBS100YJ-ANT3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2415QB-100WR3 vs HBS100YJ-ANT3V |