Part Details for URF4824QB-150WR3 by MORNSUN
Overview of URF4824QB-150WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URF4824QB-150WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, 1/4 brick, 150W, 18-75VDC input, 24VDC output, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$147.1600 | Buy Now |
Part Details for URF4824QB-150WR3
URF4824QB-150WR3 CAD Models
URF4824QB-150WR3 Part Data Attributes
|
URF4824QB-150WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URF4824QB-150WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 40.2 mm |
Alternate Parts for URF4824QB-150WR3
This table gives cross-reference parts and alternative options found for URF4824QB-150WR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URF4824QB-150WR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XWS4824-Y2V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | URF4824QB-150WR3 vs XWS4824-Y2V |
XWS4824-Y91H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | URF4824QB-150WR3 vs XWS4824-Y91H |
URF4824QB-150WHR3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | URF4824QB-150WR3 vs URF4824QB-150WHR3 |
MT150-048-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | URF4824QB-150WR3 vs MT150-048-24M-NOO |
MT150-048-24M-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | URF4824QB-150WR3 vs MT150-048-24M-NTP |
HBS150ZK-AT | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 | Bel Power Solutions | URF4824QB-150WR3 vs HBS150ZK-AT |
HBS150ZK-A | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PAKAGE-9 | Bel Power Solutions | URF4824QB-150WR3 vs HBS150ZK-A |
48S24.6HEW | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-9 | Calex Mfg Co Inc | URF4824QB-150WR3 vs 48S24.6HEW |
MT100-048-24M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | URF4824QB-150WR3 vs MT100-048-24M-NOO |
VI-MCN3-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF4824QB-150WR3 vs VI-MCN3-EV-CC |