Part Details for URF4824QB-200WR3 by MORNSUN
Overview of URF4824QB-200WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URF4824QB-200WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC-DC Converter, 1/4 brick, 200W, 18-75VDC input, 24VDC output, DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$162.8200 | Buy Now |
Part Details for URF4824QB-200WR3
URF4824QB-200WR3 CAD Models
URF4824QB-200WR3 Part Data Attributes
|
URF4824QB-200WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URF4824QB-200WR3
MORNSUN
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |