Part Details for URH1C222MP51020U by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of URH1C222MP51020U by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URH1C222MP51020U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-URH1C222MP51020UCT-ND
|
DigiKey | CAP ALUM POLY 2200UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
581 In Stock |
|
$0.8540 / $2.2700 | Buy Now |