Part Details for URM202.10200 by Belden Inc
Overview of URM202.10200 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
CST2010-200LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-200LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for URM202.10200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7430
|
Newark | Cable, Coax, Urm202, Black, 200M, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:0.442Mm2, Impedance:75Ohm, Reel Length (Imperial):656Ft, Reel Length (Metric):200M, Jacket Colour:Black, Jacket Material:Pvc, Conductor Rohs Compliant: Yes |Belden URM202.10200 RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$218.2000 / $235.0800 | Buy Now |
Part Details for URM202.10200
URM202.10200 CAD Models
URM202.10200 Part Data Attributes
|
URM202.10200
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
URM202.10200
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.3255 mm2 | |
DIN Conformance | NO | |
Diameter | 0.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |