Part Details for URTK/SS by Phoenix Contact
Overview of URTK/SS by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URTK/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant |
10 In Stock 100 Factory Stock |
|
$10.9400 / $14.4600 | Buy Now |
DISTI #
0321019
|
TTI | DIN Rail Terminal Blocks URTK/SS Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.6200 / $12.1600 | Buy Now |
|
Master Electronics | Disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant |
10 In Stock 100 Factory Stock |
|
$10.9400 / $14.4600 | Buy Now |